Easter Opening Hours and Delivery Dates here

Polymaker PJ01008 PolySmooth Filament PVB Polishable 1.75mm 750g Orange

Order Code:

19-6031

Brand: Polymaker MPN: PJ01008 EAN-13: 6938936710813
Qty Unit Price (Ex VAT)
1+ £45.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 13/04/2026

Polymaker PJ01008 is a high-quality PolySmooth PVB filament designed for use in 3D printing applications where exceptional surface finish and clarity are desired. This filament has a diameter of 1.75 mm and comes in a 750 g spool, coloured in orange. It is engineered specifically for post-processing ease, being compatible with simple polishing processes using common isopropyl alcohol for enhanced surface smoothness. The filament is ideal for prototyping, creating aesthetic models, or any application that requires a refined, professional appearance. Its properties make it particularly suitable for applications in design and architectural modelling, where surface quality is of paramount importance.
Filament Material PVB
Reel Size 0.75kg
Filament Colour Orange
Filament Properties Polishable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 220°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot